
PID-250D | |
|---|---|
DigiKey Part Number | 1866-3775-ND |
Manufacturer | |
Manufacturer Product Number | PID-250D |
Description | AC/DC CONVERTER 48V 5V 251W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 48V 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 8.74" L x 3.74" W x 1.57" H (222.0mm x 95.0mm x 40.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 2 5V | Minimum Load Required No |
Current - Output 1 4.7 A | Base Product Number |
Current - Output 2 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,113.00000 | ₹6,113.00 |
| 5 | ₹5,814.80600 | ₹29,074.03 |
| 10 | ₹5,563.20400 | ₹55,632.04 |
| 25 | ₹5,404.82520 | ₹1,35,120.63 |
