
PLD-16-1050B | |
|---|---|
DigiKey Part Number | PLD-16-1050B-ND |
Manufacturer | |
Manufacturer Product Number | PLD-16-1050B |
Description | LED DRVR CC AC/DC 12-16V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 12 ~ 16V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 12 ~ 16V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 17 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | |
Approval Agency | CB, CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,416.43000 | ₹1,416.43 |
| 5 | ₹1,351.19800 | ₹6,755.99 |
| 10 | ₹1,285.96700 | ₹12,859.67 |
| 25 | ₹1,281.30760 | ₹32,032.69 |