700mA 24 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLD-25-700

DigiKey Part Number
1866-3809-ND
Manufacturer
Manufacturer Product Number
PLD-25-700
Description
LED DRVR CC AC/DC 24-36V 700MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 24 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
295VAC
Voltage - Output
24 ~ 36V
Current - Output (Max)
700mA
Power (Watts)
25 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OTP, SCP
Ratings
IP42
Operating Temperature
-30°C ~ 60°C
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
Approval Agency
CB, CE, UR
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,593.48000₹1,593.48
5₹1,518.93200₹7,594.66
10₹1,453.70200₹14,537.02
25₹1,407.10880₹35,177.72