5A 9 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLN-100-12

DigiKey Part Number
PLN-100-12-ND
Manufacturer
Manufacturer Product Number
PLN-100-12
Description
LED DRIVER CC/CV AC/DC 9-12V 5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5A 9 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
295VAC
Voltage - Output
9 ~ 12V
Current - Output (Max)
5A
Power (Watts)
60 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP64
Operating Temperature
-30°C ~ 50°C
Efficiency
83%
Termination Style
Wire Leads
Size / Dimension
7.87" L x 2.78" W x 1.38" H (200.0mm x 70.5mm x 35.0mm)
Approval Agency
CB, CE, cURus, PSE, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,053.59000₹4,053.59
5₹3,857.90000₹19,289.50
10₹3,690.16600₹36,901.66
25₹3,587.66120₹89,691.53