
PLP-30-24 | |
|---|---|
DigiKey Part Number | PLP-30-24-ND |
Manufacturer | |
Manufacturer Product Number | PLP-30-24 |
Description | LED DRIVER CC AC/DC 18-24V 1.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3A 18 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 18 ~ 24V | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 31 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 85.5% | |
Termination Style | Rectangular, 2 Position | |
Size / Dimension | 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,332.56000 | ₹1,332.56 |
| 5 | ₹1,267.33000 | ₹6,336.65 |
| 10 | ₹1,211.41800 | ₹12,114.18 |
| 25 | ₹1,176.45480 | ₹29,411.37 |