
PLP-60-12 | |
|---|---|
DigiKey Part Number | 1866-3869-ND |
Manufacturer | |
Manufacturer Product Number | PLP-60-12 |
Description | LED DRIVER CC AC/DC 9-12V 5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 9 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 60 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -30°C ~ 70°C |
DigiKey Programmable Not Verified | Efficiency 84% |
Type Constant Current | Termination Style Rectangular, 2 Position |
Topology AC DC Converter | Size / Dimension 4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.6mm) |
Number of Outputs 1 | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 264VAC | Base Product Number |
Voltage - Output 9 ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,593.48000 | ₹1,593.48 |
| 5 | ₹1,518.93200 | ₹7,594.66 |
| 10 | ₹1,453.70200 | ₹14,537.02 |
| 25 | ₹1,407.10880 | ₹35,177.72 |