
PPT-125D | |
|---|---|
DigiKey Part Number | 1866-5406-ND |
Manufacturer | |
Manufacturer Product Number | PPT-125D |
Description | AC/DC CONVERTER 5V 24V 12V 101W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 24V 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Current - Output 2 | 2.5 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 78% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,519.52000 | ₹4,519.52 |
| 5 | ₹4,305.19400 | ₹21,525.97 |
| 10 | ₹4,109.50300 | ₹41,095.03 |
| 25 | ₹3,988.39800 | ₹99,709.95 |
