
PS-45-5 | |
|---|---|
DigiKey Part Number | PS-45-5-ND |
Manufacturer | |
Manufacturer Product Number | PS-45-5 |
Description | AC/DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 74% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 2.99" W x 1.10" H (127.0mm x 76.0mm x 28.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No |
