Open Frame AC DC Converters 2 Output 27.6V 27.6V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-60B

DigiKey Part Number
1866-3915-ND
Manufacturer
Manufacturer Product Number
PSC-60B
Description
AC/DC CONVERTER 2X27.6V 59W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 27.6V 27.6V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSC-60B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
84%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
Voltage - Output 1
27.6V
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 2
27.6V
Minimum Load Required
No
Current - Output 1
1.4 A
Base Product Number
Current - Output 2
750 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,040.77000₹2,040.77
5₹1,938.26800₹9,691.34
10₹1,854.40100₹18,544.01
25₹1,798.49000₹44,962.25