
PSD-05-5 | |
|---|---|
DigiKey Part Number | PSD-05-5-ND |
Manufacturer | |
Manufacturer Product Number | PSD-05-5 |
Description | DC/DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 1A 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm) | |
Approval Agency | CE |
