
PSD-45C-5 | |
|---|---|
DigiKey Part Number | PSD-45C-5-ND |
Manufacturer | |
Manufacturer Product Number | PSD-45C-5 |
Description | DC/DC CONVERTER 5V 45W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 9A 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 9A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 45W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 80% |
Type Open Frame | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 72V | Size / Dimension 5.00" L x 2.99" W x 1.18" H (127.0mm x 76.0mm x 30.0mm) |
Number of Outputs 1 | Approval Agency CB, CE |
Voltage - Output 1 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,246.83000 | ₹1,246.83 |