10A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWM-120-12DA

DigiKey Part Number
1866-5428-ND
Manufacturer
Manufacturer Product Number
PWM-120-12DA
Description
LED DRIVERS POWER SUPPLIES 120W
Customer Reference
Detailed Description
10A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12V
Current - Output (Max)
10A
Power (Watts)
120 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 90°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, RCM
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,817.72000₹4,817.72