Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PWM-200-12DA2 | |
|---|---|
DigiKey Part Number | 1866-PWM-200-12DA2-ND |
Manufacturer | |
Manufacturer Product Number | PWM-200-12DA2 |
Description | 200W CLASS II & IP67 POWER SUPPL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 15A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 200 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Active | Features OTP, OVP, SCP |
DigiKey Programmable Not Verified | Ratings IP67, NEMA 410 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 85°C |
Topology AC DC Converter | Efficiency 92% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC |
Voltage - Output 12V | Standard Number 60335-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPF-200-12 | MEAN WELL USA Inc. | 0 | 1866-NPF-200-12-ND | ₹4,489.23000 | Parametric Equivalent |
| NPF-200V-12 | MEAN WELL USA Inc. | 7 | 1866-NPF-200V-12-ND | ₹5,027.93000 | Parametric Equivalent |
| PWM-200-12 | MEAN WELL USA Inc. | 0 | 1866-PWM-200-12-ND | ₹5,302.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,840.72000 | ₹5,840.72 |

