
PWM-200-48KN | |
|---|---|
DigiKey Part Number | 1866-PWM-200-48KN-ND |
Manufacturer | |
Manufacturer Product Number | PWM-200-48KN |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.17A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.17A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 200 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Dimming PWM |
Part Status Active | Features OCP, OTP, OVP, SCP |
Type Constant Voltage | Operating Temperature -40°C ~ 85°C |
Topology AC DC Converter | Efficiency 94% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC |
Voltage - Output 48V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,352.38000 | ₹7,352.38 |
| 5 | ₹6,998.26800 | ₹34,991.34 |
| 10 | ₹6,690.75500 | ₹66,907.55 |
| 25 | ₹6,495.06440 | ₹1,62,376.61 |