Enclosed AC DC Converters 4 Output 5V 3.3V 24V -12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QP-150-3D

DigiKey Part Number
1866-5431-ND
Manufacturer
Manufacturer Product Number
QP-150-3D
Description
AC/DC CNVT 5V 3.3V 24V -12V 150W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 3.3V 24V -12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
2.5 A
Mfr
Current - Output 4
600 mA
Series
Power (Watts)
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Voltage - Isolation
3 kV
Type
Enclosed
Efficiency
76%
Number of Outputs
4
Operating Temperature
-10°C ~ 60°C (With Derating)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Features
Adjustable Output, PFC, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
3.3V
Size / Dimension
7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm)
Voltage - Output 3
24V
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 4
-12V
Minimum Load Required
Yes
Current - Output 1
10 A
Base Product Number
Current - Output 2
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,852.67000₹8,852.67
5₹8,433.33400₹42,166.67
10₹8,060.58900₹80,605.89
25₹7,827.62400₹1,95,690.60