
RSD-150D-24 | |
|---|---|
DigiKey Part Number | 1866-4178-ND |
Manufacturer | |
Manufacturer Product Number | RSD-150D-24 |
Description | DC/DC CONVERTER 24V 151W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 6.3A 143V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSD-150D-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 67.2V | |
Voltage - Input (Max) | 143V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 151W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,945.86000 | ₹8,945.86 |
| 5 | ₹8,517.20000 | ₹42,586.00 |
| 10 | ₹8,144.45600 | ₹81,444.56 |
| 25 | ₹7,902.17280 | ₹1,97,554.32 |