Enclosed DC DC Converter 1 Output 48V 5.7A 31.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-300B-48

DigiKey Part Number
1866-4191-ND
Manufacturer
Manufacturer Product Number
RSD-300B-48
Description
DC/DC CONVERTER 48V 274W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 5.7A 31.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RSD-300B-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
16.8V
Voltage - Input (Max)
31.2V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.7A
Power (Watts)
274W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Railway
Efficiency
91.5%
Operating Temperature
-40°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹12,608.07000₹12,608.07
5₹12,011.67600₹60,058.38
10₹11,480.60800₹1,14,806.08
25₹11,145.04560₹2,78,626.14