
RSD-300E-5 | |
|---|---|
DigiKey Part Number | RSD-300E-5-ND |
Manufacturer | |
Manufacturer Product Number | RSD-300E-5 |
Description | DC/DC CONVERTER 5V 210W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 42A 46.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 25.2V | |
Voltage - Input (Max) | 46.8V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42A | |
Power (Watts) | 210W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,608.07000 | ₹12,608.07 |
| 5 | ₹12,011.67600 | ₹60,058.38 |
| 10 | ₹11,480.60800 | ₹1,14,806.08 |
| 25 | ₹11,145.04560 | ₹2,78,626.14 |