Enclosed DC DC Converter 1 Output 48V 6.3A 93.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-300F-48

DigiKey Part Number
RSD-300F-48-ND
Manufacturer
Manufacturer Product Number
RSD-300F-48
Description
DC/DC CONVERTER 48V 302W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 6.3A 93.6V Input
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current - Output (Max)
6.3A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
302W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
91.5%
Type
Enclosed
Operating Temperature
-40°C ~ 70°C (With Derating)
Voltage - Input (Min)
50.4V
Mounting Type
Chassis Mount
Voltage - Input (Max)
93.6V
Size / Dimension
8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹12,608.07000₹12,608.07
5₹12,011.67600₹60,058.38
10₹11,480.60800₹1,14,806.08
25₹11,145.04560₹2,78,626.14