
RSD-500D-12 | |
|---|---|
DigiKey Part Number | 1866-RSD-500D-12-ND |
Manufacturer | |
Manufacturer Product Number | RSD-500D-12 |
Description | DC/DC CONVERTER 12V 420W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 35A 154V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 67.2V | |
Voltage - Input (Max) | 154V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35A | |
Power (Watts) | 420W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm) | |
Approval Agency | CB, CE, cURus, EAC, RCM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,308.73000 | ₹22,308.73 |
| 5 | ₹21,255.72600 | ₹1,06,278.63 |
| 10 | ₹20,314.54800 | ₹2,03,145.48 |
| 25 | ₹19,727.51360 | ₹4,93,187.84 |