
RSP-75-3.3 | |
|---|---|
DigiKey Part Number | 1866-4286-ND |
Manufacturer | |
Manufacturer Product Number | RSP-75-3.3 |
Description | AC/DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 76% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Output 1 3.3V | Minimum Load Required No |
Current - Output 1 15 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,991.27000 | ₹2,991.27 |
| 5 | ₹2,851.49200 | ₹14,257.46 |
| 10 | ₹2,721.03100 | ₹27,210.31 |
| 25 | ₹2,646.48240 | ₹66,162.06 |