Enclosed DC DC Converter 1 Output 5V 34A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-200B-5

DigiKey Part Number
1866-4416-ND
Manufacturer
Manufacturer Product Number
SD-200B-5
Description
DC/DC CONVERTER 5V 170W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 34A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
19V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
34A
Power (Watts)
170W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
79%
Operating Temperature
-20°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,144.46000₹8,144.46
5₹7,762.39400₹38,811.97
10₹7,417.60600₹74,176.06
25₹7,203.31520₹1,80,082.88