
SLD-150-12 | |
|---|---|
DigiKey Part Number | 1866-SLD-150-12-ND |
Manufacturer | |
Manufacturer Product Number | SLD-150-12 |
Description | O/P +12V/12A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC, 170VDC | |
Voltage - Input (Max) | 305VAC, 431VDC | |
Voltage - Output | 12V | |
Current - Output (Max) | 12A | |
Power (Watts) | 144 W | |
Voltage - Isolation | 3.86 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | NEMA 410 | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Termination Style | Terminal Block | |
Size / Dimension | 12.99" L x 1.38" W x 0.87" H (330.0mm x 35.0mm x 22.0mm) | |
Approval Agency | CB, CE, EAC, ENEC, UKCA | |
Standard Number | 60335-1 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,186.96000 | ₹3,186.96 |
| 5 | ₹3,037.86400 | ₹15,189.32 |
| 10 | ₹2,898.08500 | ₹28,980.85 |
| 25 | ₹2,814.21720 | ₹70,355.43 |