
TN-1500-248B | |
|---|---|
DigiKey Part Number | 1866-5484-ND |
Manufacturer | |
Manufacturer Product Number | TN-1500-248B |
Description | INVERTER UPS 48VDC 1.5KW 1OUTLET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 1.5 kW Power Output Continuous Inverter, UPS 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 1.5 kW |
Packaging Box | Power - Output Surge 3 kW |
Part Status Active | Remote Capability Yes |
Type Inverter, UPS | Region Utilized Europe |
Voltage - Output 230VAC | Size 16.54" L x 7.87" W x 3.46" H (420.0mm x 200.0mm x 88.0mm) |
Voltage - Input 48VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,768.88000 | ₹40,768.88 |