12VDC Voltage Input 1 kW Power Output Continuous Inverter 1 AC Outlets Europe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-1000-212B

DigiKey Part Number
1866-5486-ND
Manufacturer
Manufacturer Product Number
TS-1000-212B
Description
INVERTER 12VDC 1KW 1 OUTLET
Customer Reference
Detailed Description
12VDC Voltage Input 1 kW Power Output Continuous Inverter 1 AC Outlets Europe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Inverter
Voltage - Output
230VAC
Voltage - Input
12VDC
AC Outlets
1
Connector - AC Output
-
Connector - Voltage Input
Terminals
Power - Output Continuous
1 kW
Power - Output Surge
2 kW
Remote Capability
No
Region Utilized
Europe
Size
13.58" L x 7.24" W x 2.76" H (345.0mm x 184.0mm x 70.0mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹28,654.70000₹28,654.70