Parametric Equivalent

XDR-120-12PI | |
|---|---|
DigiKey Part Number | 1866-XDR-120-12PI-ND |
Manufacturer | |
Manufacturer Product Number | XDR-120-12PI |
Description | O/P +12V 10A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 431V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 93.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 4.56" L x 1.18" W (116.0mm x 30.0mm) | |
Approval Agency | CB, CE, cULus, DNV, EAC, TUV, UKCA, UL | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,781.37000 | ₹4,781.37 |
| 5 | ₹4,393.90600 | ₹21,969.53 |
| 10 | ₹4,236.98100 | ₹42,369.81 |
