New Product
AC or DC DIN Rail Power Supply 1 Output 36V 13.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDR-480-36PI

DigiKey Part Number
1866-XDR-480-36PI-ND
Manufacturer
Manufacturer Product Number
XDR-480-36PI
Description
O/P +36V13.3A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 36V 13.3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
13.3A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
479W
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
95.5%
Input Type
AC or DC
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
AC Voltage - Input
85 ~ 305 VAC
Size / Dimension
4.92" L x 1.89" W (125.0mm x 48.0mm)
DC Voltage - Input (Min)
80V
Approval Agency
CB, CE, cULus, DNV, EAC, TUV, UKCA, UL
DC Voltage - Input (Max)
431V
Standard Number
61010-1; 62368-1
Voltage - Output 1
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹13,296.61000₹13,296.61
5₹11,869.32200₹59,346.61
10₹11,303.20700₹1,13,032.07
Manufacturers Standard Package