1.05A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLC-25-24-S

DigiKey Part Number
1866-XLC-25-24-S-ND
Manufacturer
Manufacturer Product Number
XLC-25-24-S
Description
O/P +24V/1.05A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.05A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.05A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
25 W
Series
Voltage - Isolation
3.75 kV
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-25°C ~ 85°C (With Derating)
Type
Constant Voltage
Efficiency
88%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
5.79" L x 1.57" W x 1.26" H (147.0mm x 40.0mm x 32.0mm)
Voltage - Input (Min)
110VAC
Approval Agency
CB, CCC, CE, cULus, cURus, EAC, ENEC, UKCA
Voltage - Input (Max)
305VAC
Standard Number
UL 8750
Voltage - Output
24V
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,686.67000₹1,686.67
5₹1,602.80000₹8,014.00
10₹1,528.25000₹15,282.50
25₹1,490.97600₹37,274.40