Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLC-60-24-DA2S | |
|---|---|
DigiKey Part Number | 1866-XLC-60-24-DA2S-ND |
Manufacturer | |
Manufacturer Product Number | XLC-60-24-DA2S |
Description | O/P +24V/2.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -25°C ~ 90°C (With Derating) | |
Efficiency | 87% | |
Termination Style | Terminal Block | |
Size / Dimension | 6.93" L x 1.77" W x 1.26" H (176.0mm x 45.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, UKCA | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,926.04000 | ₹2,926.04 |
| 5 | ₹2,786.26200 | ₹13,931.31 |
| 10 | ₹2,655.80100 | ₹26,558.01 |
| 25 | ₹2,581.25240 | ₹64,531.31 |


