
XLC-60-H-BSN | |
|---|---|
DigiKey Part Number | 1866-XLC-60-H-BSN-ND |
Manufacturer | |
Manufacturer Product Number | XLC-60-H-BSN |
Description | O/P +9~54V 900~1700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7A 9 ~ 54V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.7A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 60 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -25°C ~ 90°C (With Derating) |
Type Constant Power | Efficiency 90% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 6.93" L x 1.77" W x 1.26" H (176.0mm x 45.0mm x 32.0mm) |
Voltage - Input (Min) 110VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, UKCA |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 9 ~ 54V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,693.54000 | ₹2,693.54 |
| 5 | ₹2,570.67200 | ₹12,853.36 |
| 10 | ₹2,457.26000 | ₹24,572.60 |
| 25 | ₹2,381.65200 | ₹59,541.30 |