
XLC-60-H-DA2N | |
|---|---|
DigiKey Part Number | 1866-XLC-60-H-DA2N-ND |
Manufacturer | |
Manufacturer Product Number | XLC-60-H-DA2N |
Description | O/P +9~54V 900~1700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7A 9 ~ 54V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming DALI |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -25°C ~ 90°C (With Derating) |
Type Constant Power | Efficiency 90% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.35" L x 1.77" W x 1.26" H (136.0mm x 45.0mm x 32.0mm) |
Voltage - Input (Min) 110VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, UKCA |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 9 ~ 54V | Mounting Type Chassis Mount |
Current - Output (Max) 1.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLC-60-H-DA2 | MEAN WELL USA Inc. | 18 | 1866-XLC-60-H-DA2-ND | ₹2,832.85000 | Parametric Equivalent |
| XLC-60-H-DA2S | MEAN WELL USA Inc. | 20 | 1866-XLC-60-H-DA2S-ND | ₹2,926.04000 | Parametric Equivalent |
| XLC-60-H-DA2SN | MEAN WELL USA Inc. | 18 | 1866-XLC-60-H-DA2SN-ND | ₹2,926.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,832.85000 | ₹2,832.85 |
| 5 | ₹2,702.39400 | ₹13,511.97 |
| 10 | ₹2,581.25200 | ₹25,812.52 |
| 25 | ₹2,506.70360 | ₹62,667.59 |