
XLG-100-H-DA2 | |
|---|---|
DigiKey Part Number | 1866-XLG-100-H-DA2-ND |
Manufacturer | |
Manufacturer Product Number | XLG-100-H-DA2 |
Description | O/P +27~56V 1750~2780MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 27 ~ 56V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
Type Constant Power | Operating Temperature -40°C ~ 90°C |
Topology AC DC Converter | Efficiency 91% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 5.51" L x 2.48" W x 1.26" H (140.0mm x 63.0mm x 32.0mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, UKCA |
Voltage - Output 27 ~ 56V | Standard Number UL 8750 |
Current - Output (Max) 2.1A | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,578.34000 | ₹3,578.34 |
| 5 | ₹3,410.60800 | ₹17,053.04 |
| 10 | ₹3,252.19100 | ₹32,521.91 |
| 25 | ₹3,159.00560 | ₹78,975.14 |