
XLG-150-H-DA2 | |
|---|---|
DigiKey Part Number | 1866-XLG-150-H-DA2-ND |
Manufacturer | |
Manufacturer Product Number | XLG-150-H-DA2 |
Description | O/P +27~56V 2.68A~4.17A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8A 27 ~ 56V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 27 ~ 56V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | PWM | |
Features | - | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.09" L x 2.48" W x 1.40" H (180.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, UKCA | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,895.17000 | ₹3,895.17 |
| 5 | ₹3,708.80200 | ₹18,544.01 |
| 10 | ₹3,550.38700 | ₹35,503.87 |
| 25 | ₹3,447.88200 | ₹86,197.05 |