Parametric Equivalent

XLG-20-H-B | |
|---|---|
DigiKey Part Number | 1866-XLG-20-H-B-ND |
Manufacturer | |
Manufacturer Product Number | XLG-20-H-B |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 18 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-20-H-B Models |
Category | Power (Watts) 21 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog |
Packaging Bulk | Features SCP |
Part Status Active | Ratings IP67 |
Type Constant Current | Operating Temperature -40°C ~ 80°C |
Topology AC DC Converter | Efficiency 88% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 3.15" L x 2.44" W x 1.18" H (80.0mm x 62.0mm x 30.0mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC |
Voltage - Output 18 ~ 30V | Mounting Type Chassis Mount |
Current - Output (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED25W-36-C0700-D | Thomas Research Products | 944 | 1121-1049-ND | ₹3,369.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,593.48000 | ₹1,593.48 |
| 5 | ₹1,518.93200 | ₹7,594.66 |
| 10 | ₹1,453.70200 | ₹14,537.02 |
| 25 | ₹1,407.10880 | ₹35,177.72 |
