
XLG-20-L-B | |
|---|---|
DigiKey Part Number | 1866-XLG-20-L-B-ND |
Manufacturer | |
Manufacturer Product Number | XLG-20-L-B |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 32.4 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-20-L-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 32.4 ~ 54V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 21 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.15" L x 2.44" W x 1.18" H (80.0mm x 62.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, EAC, ENEC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,593.48000 | ₹1,593.48 |
| 5 | ₹1,518.93200 | ₹7,594.66 |
| 10 | ₹1,453.70200 | ₹14,537.02 |
| 25 | ₹1,407.10880 | ₹35,177.72 |