500mA 25.2 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLG-20-M-B

DigiKey Part Number
1866-XLG-20-M-B-ND
Manufacturer
Manufacturer Product Number
XLG-20-M-B
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500mA 25.2 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
XLG-20-M-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
25.2 ~ 42V
Current - Output (Max)
500mA
Power (Watts)
21 W
Voltage - Isolation
3.75 kV
Dimming
Analog
Features
SCP
Ratings
IP67
Operating Temperature
-40°C ~ 80°C
Efficiency
88.5%
Termination Style
Wire Leads
Size / Dimension
3.15" L x 2.44" W x 1.18" H (80.0mm x 62.0mm x 30.0mm)
Approval Agency
CB, CCC, CE, EAC, ENEC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,593.48000₹1,593.48
5₹1,518.93200₹7,594.66
10₹1,453.70200₹14,537.02
25₹1,407.10880₹35,177.72