1.7A 9 ~ 54V Constant Power LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLN-60-H-B

DigiKey Part Number
1866-XLN-60-H-B-ND
Manufacturer
Manufacturer Product Number
XLN-60-H-B
Description
O/P +9~54V 900~1700MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.7A 9 ~ 54V Constant Power LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.7A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
60 W
Series
Voltage - Isolation
3.75 kV
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
Type
Constant Power
Operating Temperature
-25°C ~ 90°C (With Derating)
Topology
AC DC Converter
Efficiency
90%
Number of Outputs
1
Termination Style
Wire Leads
Voltage - Input (Min)
110VAC
Size / Dimension
5.57" L x 1.93" W x 1.26" H (141.5mm x 49.0mm x 32.0mm)
Voltage - Input (Max)
305VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, UKCA
Voltage - Output
9 ~ 54V
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,748.99000₹2,748.99
5₹2,618.52600₹13,092.63
10₹2,497.38500₹24,973.85
25₹2,422.83600₹60,570.90