
B7530E12B-BSR | |
|---|---|
DigiKey Part Number | 1570-1039-ND |
Manufacturer | |
Manufacturer Product Number | B7530E12B-BSR |
Description | FAN BLOWER 76X30MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 76mm L x 76mm H Ball 13.5 CFM (0.378m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 76mm L x 76mm H | |
Width | 30.00mm | |
Air Flow | 13.5 CFM (0.378m³/min) | |
Static Pressure | 0.710 in H2O (176.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 45.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, UL | |
Weight | 0.192 lb (87.08 g) | |
Current Rating (Amps) | 0.5A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,599.07000 | ₹1,599.07 |
| 10 | ₹1,314.66800 | ₹13,146.68 |
| 40 | ₹1,155.27350 | ₹46,210.94 |