


E1225E24B1-FSR-TTL | |
|---|---|
DigiKey Part Number | 1570-1507-ND |
Manufacturer | |
Manufacturer Product Number | E1225E24B1-FSR-TTL |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Series | Noise 44.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.436 lb (197.77 g) |
Width 25.00mm | Current Rating (Amps) 0.340A |
Air Flow 93.0 CFM (2.60m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,753.76000 | ₹1,753.76 |
| 10 | ₹1,440.56200 | ₹14,405.62 |
| 25 | ₹1,321.52640 | ₹33,038.16 |
| 50 | ₹1,235.60900 | ₹61,780.45 |
| 100 | ₹1,154.06200 | ₹1,15,406.20 |
| 250 | ₹1,078.16204 | ₹2,69,540.51 |









