
F1238M24B-FSR | |
|---|---|
DigiKey Part Number | F1238M24B-FSR-ND |
Manufacturer | |
Manufacturer Product Number | F1238M24B-FSR |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 105.0 CFM (2.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 105.0 CFM (2.94m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 38.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.536 lb (243.13 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,930.81000 | ₹1,930.81 |
| 10 | ₹1,585.28000 | ₹15,852.80 |
| 25 | ₹1,453.92520 | ₹36,348.13 |
| 50 | ₹1,359.22960 | ₹67,961.48 |
| 100 | ₹1,269.43560 | ₹1,26,943.56 |
| 250 | ₹1,159.25620 | ₹2,89,814.05 |
| 500 | ₹1,147.35262 | ₹5,73,676.31 |








