



G1225S12B-FSR-PC | |
|---|---|
DigiKey Part Number | 1570-1588-ND |
Manufacturer | |
Manufacturer Product Number | G1225S12B-FSR-PC |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 54.0 CFM (1.51m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 54.0 CFM (1.51m³/min) | |
Static Pressure | 0.070 in H2O (17.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 26.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.436 lb (197.77 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,549.57000 | ₹2,549.57 |
| 10 | ₹2,086.34100 | ₹20,863.41 |
| 25 | ₹1,912.02760 | ₹47,800.69 |
| 50 | ₹1,786.86020 | ₹89,343.01 |
| 100 | ₹1,668.53260 | ₹1,66,853.26 |
| 250 | ₹1,624.93272 | ₹4,06,233.18 |









