Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 125.0 CFM (3.50m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 125.0 CFM (3.50m³/min) 3 Wire Leads
G1238M24B1-FSR-TTL
G1238M24B1-FSR-TTL

G1238M24B1-FSR-TTL

DigiKey Part Number
1570-1886-ND
Manufacturer
Manufacturer Product Number
G1238M24B1-FSR-TTL
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 125.0 CFM (3.50m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Series
Noise
43.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.74 lb (335.66 g)
Width
38.00mm
Current Rating (Amps)
0.330A
Air Flow
125.0 CFM (3.50m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.320 in H2O (79.7 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,042.64000₹2,042.64
10₹1,676.23000₹16,762.30
25₹1,537.12160₹38,428.04
50₹1,436.92820₹71,846.41
100₹1,341.96230₹1,34,196.23
250₹1,265.93180₹3,16,482.95
Manufacturers Standard Package