Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 9.0 CFM (0.252m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4020M24B-RSR

DigiKey Part Number
G4020M24B-RSR-ND
Manufacturer
Manufacturer Product Number
G4020M24B-RSR
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 9.0 CFM (0.252m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Thermal Overload Protector (TOP)
Series
Noise
26.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.062 lb (28.12 g)
Width
20.00mm
Current Rating (Amps)
0.065A
Air Flow
9.0 CFM (0.252m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.150 in H2O (37.3 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
150₹789.28540₹1,18,392.81
Manufacturers Standard Package