Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 69.9 CFM (1.96m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC8038H12B6-FSR-PC

DigiKey Part Number
1570-1788-ND
Manufacturer
Manufacturer Product Number
MC8038H12B6-FSR-PC
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 69.9 CFM (1.96m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
69.9 CFM (1.96m³/min)
Static Pressure
0.610 in H2O (151.9 Pa)
Bearing Type
Ball
Fan Type
Features
Parylene Coating, PWM Control, Thermal Overload Protector (TOP)
Noise
48.2dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, TUV, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.610A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,326.85000₹2,326.85
10₹1,905.84000₹19,058.40
25₹1,746.93920₹43,673.48
50₹1,632.73060₹81,636.53
100₹1,524.69070₹1,52,469.07
250₹1,476.24516₹3,69,061.29
Manufacturers Standard Package