
UF12A12-BWHNSR | |
|---|---|
DigiKey Part Number | UF12A12-BWHNSR-ND |
Manufacturer | |
Manufacturer Product Number | UF12A12-BWHNSR |
Description | FAN 120X38MM 115V IP55 SALT FOG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 12.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 115VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 1.2 lbs (544.3 g) |
Air Flow 106.0 CFM (2.97m³/min) | Current Rating (Amps) 0.160A |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Lifetime @ Temp. 50000 Hrs @ 25°C |
Features Salt Fog Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹3,587.66100 | ₹1,43,506.44 |