
UF200BMB12-H2C2A-B1 | |
|---|---|
DigiKey Part Number | 1570-1272-ND |
Manufacturer | |
Manufacturer Product Number | UF200BMB12-H2C2A-B1 |
Description | FAN AXIAL 200X71MM 115VAC TACH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 625.0 CFM (17.50m³/min) 4 Terminals |
Datasheet | Datasheet |
Category | Features Permanent Split Capacitor Motor, Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 61.0dB(A) |
Series | Power (Watts) 100W |
Packaging Bulk | RPM 3000 RPM |
Part Status Active | Termination 4 Terminals |
Voltage - Rated 115VAC | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 225mm L x 225mm H | Approval Agency CE, cUL, TUV, UL |
Width 80.00mm | Weight 3 lbs (1.4 kg) |
Air Flow 625.0 CFM (17.50m³/min) | Current Rating (Amps) 0.880A |
Static Pressure 0.810 in H2O (201.8 Pa) | Material - Frame Metal |
Bearing Type Ball | Material - Blade Metal |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,591.65000 | ₹17,591.65 |
| 16 | ₹13,551.74875 | ₹2,16,827.98 |
| 32 | ₹12,653.75594 | ₹4,04,920.19 |
| 56 | ₹12,231.59429 | ₹6,84,969.28 |