
MT6315LP/B | |
|---|---|
DigiKey Part Number | 5767-MT6315LP/BTR-ND - Tape & Reel (TR) 5767-MT6315LP/BCT-ND - Cut Tape (CT) 5767-MT6315LP/BDKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT6315LP/B |
Description | GENIO 1200 PMIC 4 PHASE BUCK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 4 Output 5A 45-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.19375V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 45-WLCSP (2.35x3.44) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹629.01000 | ₹629.01 |
| 10 | ₹416.91400 | ₹4,169.14 |
| 25 | ₹361.59880 | ₹9,039.97 |
| 100 | ₹299.08050 | ₹29,908.05 |
| 250 | ₹268.38688 | ₹67,096.72 |
| 500 | ₹250.43738 | ₹1,25,218.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹270.01140 | ₹8,10,034.20 |


