Direct

EVB81106-A1 | |
|---|---|
DigiKey Part Number | EVB81106-A1-ND |
Manufacturer | |
Manufacturer Product Number | EVB81106-A1 |
Description | EVAL BOARD FOR MLX81106 |
Customer Reference | |
Detailed Description | MLX81106 - LIN Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | LIN | |
Embedded | - | |
Utilized IC / Part | MLX81106 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

