16-Bit RISC - LIN Controller Microcontroller IC FLASH (24kB), EEPROM (384 B) 20-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX81107KLQ-CAA-000-SP

DigiKey Part Number
MLX81107KLQ-CAA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX81107KLQ-CAA-000-SP
Description
IC LIN SWITCH IO CTRL 20QFN
Customer Reference
Detailed Description
16-Bit RISC - LIN Controller Microcontroller IC FLASH (24kB), EEPROM (384 B) 20-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Applications
LIN Controller
Core Processor
16-Bit RISC
Program Memory Type
FLASH (24kB), EEPROM (384 B)
Controller Series
-
RAM Size
1K x 8
Interface
SPI
Number of I/O
12
Voltage - Supply
5.5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
Non-Cancelable/Non-Returnable