
MLX81108KDC-CAE-000-RE | |
|---|---|
DigiKey Part Number | MLX81108KDC-CAE-000-RETR-ND - Tape & Reel (TR) MLX81108KDC-CAE-000-RECT-ND - Cut Tape (CT) MLX81108KDC-CAE-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX81108KDC-CAE-000-RE |
Description | IC LIN SWITCH IO CTRL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16-Bit RISC - LIN Controller Microcontroller IC FLASH (24kB), EEPROM (384 B) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | LIN Controller | |
Core Processor | 16-Bit RISC | |
Program Memory Type | FLASH (24kB), EEPROM (384 B) | |
Controller Series | - | |
RAM Size | 1K x 8 | |
Interface | SPI | |
Number of I/O | 4 | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹458.48000 | ₹458.48 |
| 10 | ₹348.98200 | ₹3,489.82 |
| 25 | ₹321.67800 | ₹8,041.95 |
| 100 | ₹291.62560 | ₹29,162.56 |
| 250 | ₹277.30288 | ₹69,325.72 |
| 500 | ₹268.66642 | ₹1,34,333.21 |
| 1,000 | ₹261.56006 | ₹2,61,560.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹252.78225 | ₹7,58,346.75 |